Dormer HSS Twist Drill Bit, 3.5mm x 52 mm

RS Stock No.:
7287112
Mfr. Prt No.:
A1203.5
Brand:
Dormer
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
RS stock number 7287112
Product description Dormer HSS Twist Drill Bit, 3.5mm x 52 mm
Manufacturer / Brand Dormer
Manufacturer part number A1203.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle


Specifications

Attribute Value
Brand Dormer
Overall Length 52 mm
Drill Bit Type Twist Drill Bit
Diameter 3.5 mm
Material HSS
Checking stock...
IDR
46,361.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
146,361.38
*price per unit indicative
"Dormer HSS Twist Drill Bit, 3.5mm x 52 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda