Dormer HSS Twist Drill Bit, 5mm x 200 mm

RS Stock No.:
7287251
Mfr. Prt No.:
A1255.0X200
Brand:
Dormer
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
RS stock number 7287251
Product description Dormer HSS Twist Drill Bit, 5mm x 200 mm
Manufacturer / Brand Dormer
Manufacturer part number A1255.0X200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

HSS Straight Shank Extra Length Drill (A125)

High Speed Steel extra length drill for general machining applications.

Ideal for long reach applications and for drilling deeper holes by interrupted drilling (pecking)
Steam tempered finish improves wear resistance
Capable of drilling holes up to 10x diameter in most materials


Specifications

Attribute Value
Brand Dormer
Overall Length 200 mm
Drill Bit Type Twist Drill Bit
Diameter 5 mm
Material HSS
Checking stock...
IDR
404,246.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1404,246.06
*price per unit indicative
"Dormer HSS Twist Drill Bit, 5mm x 200 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda