RS PRO HSS Twist Drill Bit, 2.5mm x 43 mm

RS Stock No.:
7877258
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
RS stock number 7877258
Product description RS PRO HSS Twist Drill Bit, 2.5mm x 43 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HSS G Twist Stub Drills

Professional range of HSS straight stub drills for use with sheet metal and thin section work.

HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.


Specifications

Attribute Value
Brand RS PRO
Drill Bit Type Twist Drill Bit
Diameter 2.5 mm
Material HSS
Overall Length 43 mm
Checking stock...
IDR
82,443.54
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
182,443.5416,488.71
*price per unit indicative
"RS PRO HSS Twist Drill Bit, 2.5mm x 43 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda