Bahco BPC814 1/4 in Air Impact Wrench, 12000rpm, 624Nm

RS Stock No.:
1246594
Mfr. Prt No.:
BPC814
Brand:
Bahco
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
RS stock number 1246594
Product description Bahco BPC814 1/4 in Air Impact Wrench, 12000rpm, 624Nm
Manufacturer / Brand Bahco
Manufacturer part number BPC814

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco in Drive Composite Impact Wrench - BPC814

BPC814 composite impact wrench from Bahco, offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.

Features and Benefits

in pneumatic impact wrench
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Air exhaust in handle
More power and faster

Application Information

BPC814 composite impact wrench is the ideal choice for automotive repair and heavy maintenance applications


Specifications

Attribute Value
Brand Bahco
Air Inlet BSP 1/4 in
Air Tool Type Air Impact Wrench
Maximum Torque 624 Nm
Average Air Consumption 113 L/min
Model Number BPC814
Length 142 mm
Speed 12000 rpm
Drive Size 1/4 in
Checking stock...
IDR
7,299,295.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,299,295.10
*price per unit indicative
"Bahco BPC814 1/4 in Air Impact Wrench, 12000rpm, 624Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda