RS PRO APP203T 1/2 in Air Impact Wrench, 7700rpm, 1058Nm

RS Stock No.:
1370878
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
RS stock number 1370878
Product description RS PRO APP203T 1/2 in Air Impact Wrench, 7700rpm, 1058Nm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/2 in
Air Inlet BSP 1/4 in
Air Tool Type Air Impact Wrench
Maximum Torque 1058 Nm
Model Number APP203T
Length 191 mm
Speed 7700 rpm
Checking stock...
IDR
7,100,423.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,100,423.66
*price per unit indicative
"RS PRO APP203T 1/2 in Air Impact Wrench, 7700rpm, 1058Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda