RS PRO APT230 3/4 in Air Impact Wrench, 4000rpm, 1800Nm

RS Stock No.:
7398373
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7398373
Product description RS PRO APT230 3/4 in Air Impact Wrench, 4000rpm, 1800Nm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Drive Size 3/4 in
Air Inlet BSP 1/4 in
Air Tool Type Air Impact Wrench
Maximum Torque 1800 Nm
Length 250 mm
Speed 4000 rpm
Model Number APT230
Checking stock...
IDR
11,064,321.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,064,321.65
*price per unit indicative
"RS PRO APT230 3/4 in Air Impact Wrench, 4000rpm, 1800Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda