Bahco 77mm Orbital Sander, 1/4in Air Inlet, 25000rpm

RS Stock No.:
7541892
Mfr. Prt No.:
BP204
Brand:
Bahco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541892
Product description Bahco 77mm Orbital Sander, 1/4in Air Inlet, 25000rpm
Manufacturer / Brand Bahco
Manufacturer part number BP204
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
RS stock number 7541892
Product description Bahco 77mm Orbital Sander, 1/4in Air Inlet, 25000rpm
Manufacturer / Brand Bahco
Manufacturer part number BP204

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Sanders

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Pistol Grip Air Sander

Pistol grip sander with 1/4 in air inlet.

Rubber grip
Air exhaust in handle
Top mounted speed change switch
Maximum air pressure: 6.3 bar
Sound level: 85 dBA
Vibration level: 4.53 m/s²
Air consumption: 70 l/min
Speed: 15000 rpm
Velcro® pad included


Specifications

Attribute Value
Brand Bahco
Air Inlet BSP 1/4 in
Pad Size 77 mm
Speed 25000 rpm
Sander Type Orbital Sander
Weight 500 g
Vibration Level 4.53 m/s²
Model Number BP204
Checking stock...
IDR
5,772,096.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,772,096.70
*price per unit indicative
"Bahco 77mm Orbital Sander, 1/4in Air Inlet, 25000rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda