Bosch GWS 24-230LVI 230mm Corded Angle Grinder, BS 4343 Plug

RS Stock No.:
6957141
Mfr. Prt No.:
0601893H64
Brand:
Bosch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6957141
Product description Bosch GWS 24-230LVI 230mm Corded Angle Grinder, BS 4343 Plug
Manufacturer / Brand Bosch
Manufacturer part number 0601893H64
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
RS stock number 6957141
Product description Bosch GWS 24-230LVI 230mm Corded Angle Grinder, BS 4343 Plug
Manufacturer / Brand Bosch
Manufacturer part number 0601893H64

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bosch Grinders, Saws & Routers

230mm Angle Grinder (GWS 24-230LVI)

SUPPLIED_WITH : Side handle and clic nut.

All the grinders have a spindle lock and lock nut blade change system

Kick-back stop detects any sudden decreases in revolution and shuts down to protect against injuries
Restart protection
Double vibration control – below 5ms2
Precision cut gears ensures smoother and better power transfer
New vibration control main and side handle
2400W Champion motor
Rotatable bow handle with softgrip for better handling and comfort
Tri-control switch (on/ off/ deadman)
Powder coated stator for longer life
Robust housing design


Specifications

Attribute Value
Brand Bosch
Corded/Cordless Corded
Weight 5.5 kg
Plug Type BS 4343
Voltage Rating 110 V
Grinder Type Angle Grinder
Model Number GWS 24-230LVI
Brushed/Brushless Motor Brushed
Wattage 2.4 kW
Speed 6500 rpm
Disc Size 230 mm
Checking stock...
IDR
6,650,655.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,650,655.34
*price per unit indicative
"Bosch GWS 24-230LVI 230mm Corded Angle Grinder, BS 4343 Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda