TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series

RS Stock No.:
8087800
Mfr. Prt No.:
RMW-50/16-1200/ADH-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8087800
Product description TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RMW-50/16-1200/ADH-0
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
RS stock number 8087800
Product description TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RMW-50/16-1200/ADH-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

RMW Medium Wall Heat Shrink Tubing

RMW is a medium wall tubing designed for use with various low voltage applications. It is suited for insulating and protecting cable joints in low voltage electrical systems and also cable repair. Applications where maximum reliability, product performance and simple installation are required can choose to use RMW tubing. The RMW medium wall is often used for applications such as power distribution, buses and trucks, heavy equipment, locomotives and rail cars, shipyards, and underground wells.

Features and Benefits

• Ability to withstand mechanical abuse
• Impact and abrasive resistance
• Chemical and moisture resistance
• Complete moisture proof seal
• Adhesive liner specifically formulated to seal most common insulations materials
• Easy quick installation using torch or heat gun
• High shrink ratio
• UV resistant
• Great insulation for low voltage electrical systems

Why should I use RMW Medium Wall Heat Shrink Tubing?
The RMW medium wall has been developed for maximum reliability and good insulation and can be used for a wide range of applications. It is simple to install and still offers good product performance.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand TE Connectivity
Series RMW
Colour Black
Flame Retardant No
Sleeve Diameter 50 mm
Sleeve Length 1.2 m
Shrink Ratio 3:1
Shrunk Diameter 16 mm
Sleeve Type Heat Shrink
Adhesive Lined Yes
Halogen Free No
Standards Met UL
Material Polyolefin
Checking stock...
IDR
346,346.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1346,346.78
*price per unit indicative
"TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products