Bahco BP127 Air Needle Scaler

RS Stock No.:
7541898
Mfr. Prt No.:
BP127
Brand:
Bahco

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541898
Product description Bahco BP127 Air Needle Scaler
Manufacturer / Brand Bahco
Manufacturer part number BP127
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
RS stock number 7541898
Product description Bahco BP127 Air Needle Scaler
Manufacturer / Brand Bahco
Manufacturer part number BP127

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.

Bahco Air Needle Scaler

Air operated needle scaler for the removal of corrosion, paint and other substances from metal surfaces.

Features and Benefits
Heavy duty construction
Low vibration
Airflow: 159 l/min
Free speed: 3700 rpm
19 needles 3 x 180 mm


Specifications

Attribute Value
Brand Bahco
Air Inlet BSP 1/4 in
Air Tool Type Air Needle Scaler
Length 375 mm
Model Number BP127
Checking stock...
IDR
11,766,769.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,766,769.98
*price per unit indicative
"Bahco BP127 Air Needle Scaler" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda