Weller 1.6m Desoldering Braid, Width 2.5mm

RS Stock No.:
7553043
Mfr. Prt No.:
T0051301299
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7553043
Product description Weller 1.6m Desoldering Braid, Width 2.5mm
Manufacturer / Brand Weller
Manufacturer part number T0051301299

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wick & Braid

Desoldering braid, 2.5mm

Consists of copper net with flux F-SW32
Special surface treatment allowing efficient solder removal
1.6m coil
2.5mm wide


Specifications

Attribute Value
Brand Weller
Width 2.5 mm
Length 1.6 m
Checking stock...
IDR
145,797.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1145,797.10
*price per unit indicative
"Weller 1.6m Desoldering Braid, Width 2.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda