Weller PS200A Solder Sucker, 200 mm Length

RS Stock No.:
7553065
Mfr. Prt No.:
PS200A
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7553065
Product description Weller PS200A Solder Sucker, 200 mm Length
Manufacturer / Brand Weller
Manufacturer part number PS200A
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
RS stock number 7553065
Product description Weller PS200A Solder Sucker, 200 mm Length
Manufacturer / Brand Weller
Manufacturer part number PS200A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Weller PS200A Manual Desoldering Pump

Introducing the manual desoldering pump from Weller. It is a lightweight, anti-static, hand-operated tool used to suck up solder safely and efficiently. To assist you in removing solder the solder sucker picks up the debris by sucking it up via a spring-loaded piston, released by a push button and re-primed by a plunger. Extraction springs are located outside the vacuum chamber and this helps to prevent the solder sticking and prolongs the life of the solder sucker.

Features and Benefits:

• Lightweight yet durable body construction
• Antistatic
• Strong vacuum force
• Compact size: 200mm length
• Quick and efficient solder suction
• Ideal for carrying out soldering and desoldering tasks with a soldering iron
• One-handed operation

Typical Applications:

Desoldering pumps are perfect for use with soldering tools such as a soldering iron and desoldering tweezers, to carry out a range of soldering and desoldering tasks. They are ideal for use in applications such as:
• Electronics assembly - sucking up solder before it cools and bonds with small electrical components
• Workshops - to learn techniques and best practice
• Repairing components - clean up bad bonds
• SMD - assist with repairing bad joints in SMD soldering on circuit boards

FAQs:

Is it battery operated?
The Weller PS200A desoldering pump is not battery operated. A vacuum is generated by means of the cylinder and spring force. The piston is cocked manually and automatically secured. By pressing the release button, the piston is abruptly run back and a short-term vacuum is created so that the solder joint is freed of liquid solder.

Safety Warning:

• This Solder sucker desoldering gun should not be used on LIVE electrical circuits, it provides no protection from electric shock.
• Always protects your eyes when using the desoldering gun with industry approved eye protection to standards CE, OHSA and ANSI.


Specifications

Attribute Value
Brand Weller
Overall Length 200 mm
Desoldering Tool Type Solder Sucker
Model Number PS200A
Checking stock...
IDR
2,180,138.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,180,138.65
*price per unit indicative
"Weller PS200A Solder Sucker, 200 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda