RS PRO Filter Sponge

RS Stock No.:
1372295
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1372295
Product description RS PRO Filter Sponge
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
RS stock number 1372295
Product description RS PRO Filter Sponge
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Sponge Filters

RS Pro Sponge filters are replacement filters for use with the RS Pro de-soldering station stock number 137-2292. You are supplied with 4 filters of various sizes.

FEATURES and BENEFITS:

Sponge filters – replacement filters
For use with de-soldering station stock number 137-2292
4 Filters supplied, 3 of 16.8 mm diameter x 3 mm, 1 of 20.8 mm diameter x 3 mm
Weight 0.5 g


Specifications

Attribute Value
Brand RS PRO
Model Number 5SS-331-FT-RS
Desoldering Tool Type Filter Sponge
Checking stock...
IDR
62,094.88
Out of stock
Price Bag (1 Bag of 4)
Bag(s)Per Bag(IDR)Per Unit(IDR)
162,094.8815,523.72
*price per unit indicative
"RS PRO Filter Sponge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda