Weller Electric Soldering Iron, 24V, 80W

RS Stock No.:
3078270
Mfr. Prt No.:
T0053312599
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3078270
Product description Weller Electric Soldering Iron, 24V, 80W
Manufacturer / Brand Weller
Manufacturer part number T0053312599

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Station Irons - Weller

WSP 80 80 W Micro Soldering Pencil


Specifications

Attribute Value
Brand Weller
Power Type Electric
Type Soldering Iron
Wattage 80 W
Tip Series N452
Input Voltage 24 V
Model Number WSP 80
Checking stock...
IDR
3,911,557.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,911,557.88
*price per unit indicative
"Weller Electric Soldering Iron, 24V, 80W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda