Weller WS 81 Analogue Analogue soldering station 80W, 230V

RS Stock No.:
4310367
Mfr. Prt No.:
T0053250699N
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4310367
Product description Weller WS 81 Analogue Analogue soldering station 80W, 230V
Manufacturer / Brand Weller
Manufacturer part number T0053250699N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Soldering - Weller


Specifications

Attribute Value
Brand Weller
Soldering Tip Temperature 450 °C
Wattage 80 W
Number of Outputs 1
ESD Safe Yes
Plug Type Type F - Schuko plug
Input Voltage 230 V
Model Number WS 81
Tasks Supported Soldering
Display Type Analogue
Output Power 80 W
Checking stock...
IDR
9,169,798.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,169,798.47
*price per unit indicative
"Weller WS 81 Analogue Analogue soldering station 80W, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda