Weller Wire, 0.5mm Lead Free Solder, 217°C Melting Point
- RS Stock No.:
- 7883710
- Mfr. Prt No.:
- T0051388499
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7883710 |
| Product description | Weller Wire, 0.5mm Lead Free Solder, 217°C Melting Point |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0051388499 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7883710 |
| Product description | Weller Wire, 0.5mm Lead Free Solder, 217°C Melting Point |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0051388499 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Weller WSW SAC L0 - Lead-Free Solder Wire
Introducing lead-free solder wire from Weller, designed for use in electrical and electronic applications and to be environmentally friendly. Once your iron is at the required temperature the solder wire tins, flows and solidifies well. The WSW SAC L0 solders have been developed to meet the electronics industries' increasingly stringent quality requirements.
Features and Benefits
- WSW SAC L0 lead-free solder wire with Sn3.0Ag0.5Cu alloy
- Composition 3% Silver (Ag), Copper (Cu) 0.5%, remainder Tin (Sn)
- L0 - Halogen-free flux
- For a long life of the soldering tips
- Fast and homogeneous wetting of the soldering tip
- Reduced Fe leaching
- For use in hand soldering and automatic solder feed applications
WSW SAC L0 Options
- T00 513 883 99; dia. 0.3 mm, weight 100g, RS Stock no: 788-3717
- T00 513 884 99; dia. 0.5 mm, weight 100g, RS Stock no: 788-3710
- T00 513 887 99; dia. 0.8 mm, weight 250g, RS Stock no: 788-3726
- T00 513 888 99; dia. 1.0 mm, weight 250g, RS Stock no: 788-3720
Typical Applications
Solder is used alongside soldering irons, particularly in securing electrical components to integrated circuit boards. The solder melts easily when heated, and cools quickly, meaning it can be moulded to secure components in place in solder joints. The quick setting nature of solder means it can also be used for light brazing.
Because of its relatively low melting point, solder can be reworked easily by heating it to a melting point and using a solder sucker to remove it.
Solder is commonly used with SMD and through-hole components, with applications in repair, prototyping, and production.
FAQ’s
What is soldering used for?
Solder wire forms a connection between electronic components. Solder is heated, and melts using a soldering iron and then melts into a connection.
What is solder made of?
Typically, 60% tin and 40% lead. 60/40 is the most commonly used type of solder for hand soldering. Solder that is made of 63% tin and 37% lead. 63/37solder is also known as eutectic solder and is often preferred because it goes directly from a solid to liquid state when melted.
Types of solders?
Electronics solder – lead alloy, lead-free, silver alloy.
What metal cannot be soldered?
Stainless steel and high alloy steel unless pre-plated in a solderable metal.
Specifications
| Attribute | Value |
| Brand | Weller |
| Melting Point | 217 °C |
| Percent Lead | 0 % |
| Product Weight | 100 g |
| Flux Content Percent | 3.5 % |
| Flux Type | Rosin |
| Percent Copper | 0.5 % |
| Wire Diameter | 0.5 mm |
| Model Number | WSW SAC LO |
| Percent Tin | 96.5 % |
| Percent Silver | 3 % |
| Product Form | Wire |