Bahco Adjustable Spanner, 155 mm Overall Length, 20mm Max Jaw Capacity

RS Stock No.:
0254260
Mfr. Prt No.:
8070C
Brand:
Bahco

Technical Reference
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
RS stock number 0254260
Product description Bahco Adjustable Spanner, 155 mm Overall Length, 20mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 8070C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Ergo 80 Series

80-series, Chrome plated adjustable wrench.

Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left turning screw
Chrome plated. Precision-hardened and anti-corrosion treated
IP: Industrial pack

L254260-01

Specifications

Attribute Value
Brand Bahco
Overall Length 155 mm
Wrench Type Adjustable Spanner
Jaw Capacity 20 mm
Handle Type Metal
Material Alloy Steel
Checking stock...
IDR
907,613.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1907,613.17
*price per unit indicative
"Bahco Adjustable Spanner, 155 mm Overall Length, 20mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda