Bahco Adjustable Spanner, 155 mm Overall Length, 20mm Max Jaw Capacity
- RS Stock No.:
- 0539536
- Mfr. Prt No.:
- 8070IP
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0539536 |
| Product description | Bahco Adjustable Spanner, 155 mm Overall Length, 20mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 8070IP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Phosphated Adjustable Spanners
Bahco 80 Series phosphated finish adjustable wrenches with tapered jaws with a measurement scale on the fixed jaw.These spanners incorporate graduated 15° angled head with thin parallel jaws, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort
Features and Benefits
High quality, phosphated finish
Black finish
Precision-hardened and anti-corrosion treated
Available in sizes from 4 in to 18 in
Improved access in confined spaces with the slim 15° angled jaws
Accurate jaw movement
Left turning screw
Scale in mm for pre-adjusting and accurate measurement
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 155 mm |
| Wrench Type | Adjustable Spanner |
| Jaw Capacity | 20 mm |
| Handle Type | Metal |
| Material | Alloy Steel |