Bahco Adjustable Spanner, 218 mm Overall Length, 38mm Max Jaw Capacity

RS Stock No.:
7108798
Mfr. Prt No.:
9031-T
Brand:
Bahco
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
RS stock number 7108798
Product description Bahco Adjustable Spanner, 218 mm Overall Length, 38mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 9031-T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Adjustable Wrench Extra Thin Jaws

An 8in wrench with wider opening and extra thin jaws. 40% wider opening and 45% thinner jaws when compared to a standard adjustable wrench of equivalent size.

Features and Benefits
Maximum comfort
Thermoplastic no slip handle
Phosphated
Precision-hardened
Anti-corrosion treated
Left turning screw


Specifications

Attribute Value
Brand Bahco
Wrench Type Adjustable Spanner
Jaw Capacity 38 mm
Handle Type Plastic
Material Alloy Steel
Overall Length 218 mm
Checking stock...
IDR
1,187,669.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,187,669.47
*price per unit indicative
"Bahco Adjustable Spanner, 218 mm Overall Length, 38mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda