Bahco Adjustable Spanner, 770 mm Overall Length, 85mm Max Jaw Capacity

RS Stock No.:
7179162
Mfr. Prt No.:
87
Brand:
Bahco
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
RS stock number 7179162
Product description Bahco Adjustable Spanner, 770 mm Overall Length, 85mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 87

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Heavy Duty Phosphated Wrench

Heavy-duty heat treated adjustable phosphated wrench for use in industrial applications.

Features and Benefits
High performance alloy steel
Head angle 15° for the 31 model and 22.5° for the 86 and 87 models
31 models include left and right going screw
Strong one section handle and spring loaded square section
Tapered jaws
15 ° head angle with no protruding shank when open
Knurled adjusting nut
Precision-hardened and anti-corrosion treated


Specifications

Attribute Value
Brand Bahco
Overall Length 770 mm
Wrench Type Adjustable Spanner
Jaw Capacity 85 mm
Handle Type Plastic
Material Alloy Steel
Checking stock...
IDR
9,349,789.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,349,789.71
*price per unit indicative
"Bahco Adjustable Spanner, 770 mm Overall Length, 85mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda