Bahco Chrome Combination Spanner, 10 mm

RS Stock No.:
6099517
Mfr. Prt No.:
1952M-10
Brand:
Bahco
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
RS stock number 6099517
Product description Bahco Chrome Combination Spanner, 10 mm
Manufacturer / Brand Bahco
Manufacturer part number 1952M-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bahco Offset Combination Spanner, 1952M series

Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service.

SUPPLIED_WITH : 1952M/10, 10-piece set 8, 9, 10, 11, 12, 13


Specifications

Attribute Value
Brand Bahco
Overall Length 150 mm
Double Ended Yes
Imperial or Metric Metric
Size 10 mm
Metric Size 10 mm
Spanner Type Combination Spanner
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
358,199.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1358,199.35
*price per unit indicative
"Bahco Chrome Combination Spanner, 10 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda