TE Connectivity Heat Shrink Tubing, Clear 2.3mm Sleeve Dia. x 1m Length 2:1 Ratio, HT-200 Series
- RS Stock No.:
- 8489123
- Mfr. Prt No.:
- HT-200-3/32-X-STK-CS-34128
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8489123 |
| Product description | TE Connectivity Heat Shrink Tubing, Clear 2.3mm Sleeve Dia. x 1m Length 2:1 Ratio, HT-200 Series |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | HT-200-3/32-X-STK-CS-34128 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
HT-200 Heat-shrink Tubing
HT-200 thin-walled heat shrink tubing is very flexible, highly flame resistant and chemical resistant. The tubing is manufactured from a tough fluoropolymer material that provides abrasion and cut through resistance. It is well-suited for applications that require dense packing of components or visual inspection of covered components such as downhole sensors. It is especially suitable for applications requiring superior chemical and solvent resistance.
Key Features
• Tough, flexible, thin wall insulation
• Provides excellent electrical insulation
• 2:1 shrink ratio for all standard sizes
• High temperature performance that meets or exceeds military and industrial standards
• Resistance to most industrial solvents, fuels and chemicals
• High flame resistance
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Adhesive Lined | No |
| Halogen Free | No |
| Standards Met | RW-1200, SAE-AMS-DTL-23053/18 Class 3 |
| Material | Fluoropolymer |
| Series | HT-200 |
| Colour | Clear |
| Flame Retardant | Yes |
| Sleeve Diameter | 2.3 mm |
| Sleeve Length | 1 m |
| Shrink Ratio | 2:1 |
| Shrunk Diameter | 1.17 mm |
| Sleeve Type | Heat Shrink |