TE Connectivity Halogen Free Heat Shrink Tubing, Clear 19mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, TFER Series
- RS Stock No.:
- 8739201
- Mfr. Prt No.:
- TFER-3/4-X-STK
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8739201 |
| Product description | TE Connectivity Halogen Free Heat Shrink Tubing, Clear 19mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, TFER Series |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | TFER-3/4-X-STK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Clear TFER Heat Shrink Tubing
The TFER Series of heat shrink tubing has been manufactured from modified PTFE and has been designed to provide insulation and mechanical protection in severe chemical and thermal environments. It can be used across many applications such as electrical insulation, protection of electronic components and the covering of hydraulic hoses and couplings preventing contamination and corrosion.
Features and Benefits
• Semi-rigid tubing made from PTFE
• Ideal for use in high temperatures
• Thin wall
• Clear tubing
• Highly flame retardant
• Excellent resistance to chemicals and solvents
• High mechanical strength
• Low coefficient of friction
• Heat shrink ratio of 3.2:1 meaning when heated this tubing shrinks to just over a third of its original diameter
• Operating temperature -67°C to 250°C
• Heat shrink temperature: 330°C
• Supplied in lengths of 1.2m
What does a heat shrink ratio of 3.2:1 mean?
A ratio of 3.2:1 means when the tube is heated it shrinks to just over a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Series | TFER |
| Colour | Clear |
| Flame Retardant | Yes |
| Sleeve Diameter | 19 mm |
| Sleeve Length | 1.2 m |
| Shrink Ratio | 3.2:1 |
| Sleeve Type | Heat Shrink |
| Adhesive Lined | No |
| Shrunk Diameter | 5.7 mm |
| Halogen Free | Yes |
| Standards Met | ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054 |
| Material | PTFE |