Gedore Chrome Combination Spanner, 13 mm

RS Stock No.:
7723202
Mfr. Prt No.:
1 B 13
Brand:
Gedore
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
RS stock number 7723202
Product description Gedore Chrome Combination Spanner, 13 mm
Manufacturer / Brand Gedore
Manufacturer part number 1 B 13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Metric Combination Spanner

Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts.

Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish


Specifications

Attribute Value
Brand Gedore
Double Ended Yes
Imperial or Metric Metric
Size 13 mm
Metric Size 13 mm
Spanner Type Combination Spanner
Finish Chrome
Material Vanadium Steel
Overall Length 185 mm
Checking stock...
IDR
350,017.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1350,017.93
*price per unit indicative
"Gedore Chrome Combination Spanner, 13 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda