TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 300m Length 2:1 Ratio, RNF-100 Series

RS Stock No.:
8947887
Mfr. Prt No.:
RNF-100-1/8-0-SP-
Brand:
TE Connectivity
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
RS stock number 8947887
Product description TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 300m Length 2:1 Ratio, RNF-100 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RNF-100-1/8-0-SP-

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

RNF100 Heat-shrink Tubing 2:1 (Spools)

Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.

APPROVALS : UL file E35586, CSA - LR31929.


Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible


Specifications

Attribute Value
Brand TE Connectivity
Series RNF-100
Colour Black
Flame Retardant No
Sleeve Diameter 3.2 mm
Sleeve Length 300 m
Shrink Ratio 2:1
Shrunk Diameter 1.6 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Standards Met AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005
Material Polyolefin
Checking stock...
IDR
5,696,051.45
Out of stock
Price Reel (1 Reel of 300)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,696,051.4518,986.84
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 300m Length 2:1 Ratio, RNF-100 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products