Wera 9 piece Hex Key Set, L Shape 5/64 → 3/8in Ball End

RS Stock No.:
1271214
Mfr. Prt No.:
022171
Brand:
Wera
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
RS stock number 1271214
Product description Wera 9 piece Hex Key Set, L Shape 5/64 → 3/8in Ball End
Manufacturer / Brand Wera
Manufacturer part number 022171

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 9 Piece Ball End Hex-Plus Key Set (950 PKL/9 SZ)

Wera 9 piece imperial L-shaped Hex-Plus hex key set designed to ensure a larger contact surface inside the screw recess reducing notching effect and enabling 20 % more torque transfer.

Ball ended long arm for use in hard to access awkward areas
BlackLaser finish to protect against corrosion
The size of each tool is laser engraved on the side of each hex key enabling instant identification of the right tool
The wear-resistant two-component clip material ensures that the L-keys are securely held yet are easy to remove


Specifications

Attribute Value
Brand Wera
Hex Key Type Ball End
Hex Key Size 5/64 → 3/8 in
Imperial or Metric Imperial
Short or Long Arm Long
Shape L
Number of Pieces 9
Checking stock...
IDR
639,619.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1639,619.22
*price per unit indicative
"Wera 9 piece Hex Key Set, L Shape 5/64 → 3/8in Ball End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda