HellermannTyton Red PA (Loop), PE (Hook) Hook and Loop Cable Tie, 200mm x 12.5 mm

RS Stock No.:
0219487
Mfr. Prt No.:
130-00014 TEXTIE M-PA66/PP-RD
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0219487
Product description HellermannTyton Red PA (Loop), PE (Hook) Hook and Loop Cable Tie, 200mm x 12.5 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 130-00014 TEXTIE M-PA66/PP-RD
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
RS stock number 0219487
Product description HellermannTyton Red PA (Loop), PE (Hook) Hook and Loop Cable Tie, 200mm x 12.5 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 130-00014 TEXTIE M-PA66/PP-RD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Fabric Hook and Loop

TEXTIE® Hook and Loop Ties

TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.

L0448998-20

Specifications

Attribute Value
Brand HellermannTyton
Colour Red
Maximum Bundle Diameter 60 mm
Type Hook and Loop
Quantity 10 pack
Width 12.5 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 200 mm
Series Textile
Material PA (Loop), PE (Hook)
Checking stock...
IDR
192,263.37
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1192,263.3719,226.34
*price per unit indicative
"HellermannTyton Red PA (Loop), PE (Hook) Hook and Loop Cable Tie, 200mm x 12.5 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda