Bahco 13mm Hex Socket With 3/8 in Drive , Length 25.5 mm
- RS Stock No.:
- 5094375
- Mfr. Prt No.:
- 7400SM-13
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5094375 |
| Product description | Bahco 13mm Hex Socket With 3/8 in Drive , Length 25.5 mm |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 7400SM-13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AR
Product Details
Dynamic Drive Hexagon Sockets - Metric
Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.
Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 3/8 in |
| Overall Length | 25.5 mm |
| Socket Type | Hexagon |
| Socket Size | 13 mm |
| Drive Type | Square |
| Finish | Polished |
| Material | Alloy Steel |