Bahco 5 mm Hexagon Nut Driver, 150 mm Blade Length

RS Stock No.:
1246330
Mfr. Prt No.:
B198.050.150
Brand:
Bahco
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
RS stock number 1246330
Product description Bahco 5 mm Hexagon Nut Driver, 150 mm Blade Length
Manufacturer / Brand Bahco
Manufacturer part number B198.050.150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Nut Drivers

Bahco nut driver screwdrivers with a chrome plated steel alloy blade.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip


Specifications

Attribute Value
Brand Bahco
Screwdriver Type Standard
Overall Length 255 mm
Tip Size 5 mm
Tip Type Hexagon
Blade Material Alloy Steel
Blade Length 150 mm
Blade Finish Black Tip, Chrome
Checking stock...
IDR
273,867.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1273,867.79
*price per unit indicative
"Bahco 5 mm Hexagon Nut Driver, 150 mm Blade Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda