Bahco Single Ended Open Spanner, 13 mm
- RS Stock No.:
- 6880127
- Mfr. Prt No.:
- 6MV-13
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6880127 |
| Product description | Bahco Single Ended Open Spanner, 13 mm |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 6MV-13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
VDE Open Ended Spanners
Multiple layers of insulation
Chrome Vanadium steel
Opening tolerance according to ISO 691
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 135 mm |
| Double Ended | No |
| VDE/1000V Approved | Yes |
| Imperial or Metric | Metric |
| Size | 13 mm |
| Metric Size | 13 mm |
| Spanner Type | Open Ended Spanner |
| Material | Chrome Vanadium Steel |