Bahco Gunmetal Single Ended Open Spanner, 60 mm

RS Stock No.:
7179030
Mfr. Prt No.:
894M-60
Brand:
Bahco

Technical Reference
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
RS stock number 7179030
Product description Bahco Gunmetal Single Ended Open Spanner, 60 mm
Manufacturer / Brand Bahco
Manufacturer part number 894M-60

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Single Ended Open Spanner (894M)

Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.

Standard alloy steel
Gunmetal finish
Angle 15°


Specifications

Attribute Value
Brand Bahco
Overall Length 492 mm
Double Ended No
Imperial or Metric Metric
Size 60 mm
Metric Size 60 mm
Spanner Type Open Ended Spanner
Finish Gunmetal
Material Alloy Steel
Checking stock...
IDR
1,465,942.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,465,942.64
*price per unit indicative
"Bahco Gunmetal Single Ended Open Spanner, 60 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda