Facom Chrome Double Ended Open Spanner, 16 x 17 mm

RS Stock No.:
7947931
Mfr. Prt No.:
31.16X17
Brand:
Facom
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
RS stock number 7947931
Product description Facom Chrome Double Ended Open Spanner, 16 x 17 mm
Manufacturer / Brand Facom
Manufacturer part number 31.16X17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Extra Slim Open End

Professional open end spanner that's 30% slimmer than classical wrenches for maximum accessibility.

Indispensable for confined access and locknuts
Heads hinged at 15°
Satin chrome finish


Specifications

Attribute Value
Brand Facom
Finish Chrome
Overall Length 250 mm
Double Ended Yes
Imperial or Metric Metric
Size 16 x 17 mm
Metric Size 16 mm, 17 mm
Spanner Type Open Ended Spanner
Checking stock...
IDR
460,257.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1460,257.32
*price per unit indicative
"Facom Chrome Double Ended Open Spanner, 16 x 17 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda