Bahco Pipe Wrench, 610.0 mm Overall Length, 76mm Max Jaw Capacity
- RS Stock No.:
- 7179229
- Mfr. Prt No.:
- 380-24
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7179229 |
| Product description | Bahco Pipe Wrench, 610.0 mm Overall Length, 76mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 380-24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Bahco Aluminium Pipe Wrench (380)
Lightweight Aluminium pipe wrench for industrial use
Features and Benefits
Self-clamping one-hand use multi-purpose pipe wrench
One handed operation
High strength Aluminium alloy construction
Forged Steel jaws, burnished & anti-corrosion treated
Lightweight
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 610.0 mm |
| Wrench Type | Pipe Wrench |
| Jaw Capacity | 76 mm |
| Handle Type | Metal |
| Material | Aluminium Alloy |