Bahco Pipe Wrench, 355.0 mm Overall Length, 51mm Max Jaw Capacity

RS Stock No.:
7319418
Mfr. Prt No.:
361-14
Brand:
Bahco
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
RS stock number 7319418
Product description Bahco Pipe Wrench, 355.0 mm Overall Length, 51mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 361-14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stillson Pipe Wrench (361 Series)

Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, HVAC engineers, maintenance through to the DIY man.

Features and Benefits
Self-clamping one-hand traditional Stillson wrench
Spring loaded for ratchet-like use
Chrome Vanadium construction
Traditional forged steel
Anti-corrosion treated
Induction hardened jaws
Springs housed inside casing for extra durability


Specifications

Attribute Value
Brand Bahco
Overall Length 355.0 mm
Wrench Type Pipe Wrench
Jaw Capacity 51 mm
Handle Type Metal
Material Steel
Checking stock...
IDR
918,311.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1918,311.95
*price per unit indicative
"Bahco Pipe Wrench, 355.0 mm Overall Length, 51mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda