Stanley4-87-989 19mm C Spanner 230 mm

RS Stock No.:
3814414
Mfr. Prt No.:
4-87-989
Brand:
Stanley
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
RS stock number 3814414
Product description Stanley4-87-989 19mm C Spanner 230 mm
Manufacturer / Brand Stanley
Manufacturer part number 4-87-989

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Stanley Ratchet Action Hook Wrench

High quality, phosphated finish
Precision-hardened
Anti-corrosion finish
Three Self adjusting wrenches cover the range between fastener sizes 8mm to 24mm
Eliminates the need to disengage the wrench from the fastener
Bi-material moulded handle for improved grip & comfort
Forged body construction


Specifications

Attribute Value
Brand Stanley
Maximum Jaw Capacity 19 mm
Overall Length 230 mm
Minimum Jaw Capacity 13 mm
Finish Phosphate
Size 13 ? 19 mm
Checking stock...
IDR
332,396.41
Out of stock
Price Lot
Unit(s)Per Unit(IDR)
1332,396.41
*price per unit indicative
"Stanley4-87-989 19mm C Spanner 230 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda