Facom Engineers Phillips, Pozidriv, Slotted Screwdriver Set 8 Piece
- RS Stock No.:
- 1234647
- Mfr. Prt No.:
- AT.J8PB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1234647 |
| Product description | Facom Engineers Phillips, Pozidriv, Slotted Screwdriver Set 8 Piece |
| Manufacturer / Brand | Facom |
| Manufacturer part number | AT.J8PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Sets
Facom ATP.J9PB 8-Piece Diamond Tip Screwdriver Set
Introducing the professional 8-piece PROTWIST (ATP.J9PB) Diamond Screwdriver Set from FACOM. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These highest quality steel made screwdrivers offer unique designed multi-component handles for fast ergonomic screw-driving with 10% higher torque compared to regular screwdrivers. Diamond coated blade ensures superior performance and increased durability.
Features and Benefits:
• Improved torque transfer
• Resistance to impact, abrasion and chemicals
• Ergonomic handles for added comfort
• Blades specially treated and machined for increased contact with the screw
Typical Application:
This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
What do I get in the set?
• Slotted: 4 x 100 - 5.5 x 125 to 6.5 x 150-8 x 150
• Pozidriv: PZ2 x 125 - PZ1 x 100
• Phillips: PH2 x 125 - PH1 x 100
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers
Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299
Specifications
| Attribute | Value |
| Brand | Facom |
| Tip Type | Phillips, Pozidriv, Slotted |
| Screwdriver Type | Engineers |
| Number of Pieces | 8 |