Bahco VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 13 Piece

RS Stock No.:
1246361
Mfr. Prt No.:
BE-9875
Brand:
Bahco
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
RS stock number 1246361
Product description Bahco VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 13 Piece
Manufacturer / Brand Bahco
Manufacturer part number BE-9875

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

ERGO™ Screwdriver 13 Piece Set

Bahco Ergo 13 XXL piece insulated screwdriver set for Slotted, Phillips, Pozidriv and Torx screws. These are high-quality ergonomic screwdrivers offering the user optimum performance and comfort. These insulated screwdrivers have three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded to aid type identification and are fitted with hanging holes for convenient storage.
This set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
Torx: has a six-point star intrusion, designed to ensure even more torque can be applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
Two-component handle with vertical grooves for a comfortable grip
Black finish tip for higher accuracy
Handle marked for quick identification of the tip
High-grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant
Designed using a comprehensive eleven-point Ergo-programme.
Soft, high-friction material for optimum torque and comfort
Polished and chrome plated
High-performance steel blade, chrome plated
Colour-code and symbol on the domed end to aid identification

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal

FAQs
What do you get in the set?
Phillips Screwdriver:
PH2 x 100 mm

Pozidriv Screwdriver:
PZ1 x 80 mm (replacement screwdriver 288-7821)
PZ2 x 100 mm (replacement screwdriver 256-802)
PZ1 x 75 mm (replacement screwdriver 256-818)

Slotted Screwdriver:
0.4 x 2.5 mm (replacement screwdriver 288-7685)
0.6 x 3.5 mm (replacement screwdriver 288-7708)
0.8 x 4.0 mm (replacement screwdriver 264-8604)
1.0 x 5.5 mm (replacement screwdriver 264-8626)
1.2 x 6.5 mm (replacement screwdriver 264-8648)

Torx:
T10 x 75 mm (replacement screwdriver 264-2808)
T15 x 100 mm (replacement screwdriver 264-2814)
T20 x 100 mm (replacement screwdriver 264-2836)
T25 x 125 mm (replacement screwdriver 264- 2842)


Specifications

Attribute Value
Brand Bahco
Screwdriver Type VDE
Number of Pieces 13
Tip Size 2.72 mm, 3.26 mm, 3.84 mm, 4.4 mm, 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PH2, PZ1, PZ2, T10, T15, T20, T25
Tip Type Phillips, Pozidriv, Slotted, Torx
Checking stock...
IDR
3,682,058.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,682,058.56
*price per unit indicative
"Bahco VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 13 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda