Knipex 195 mm Wire Stripper, 0.14mm → 6.0mm

RS Stock No.:
1367413
Mfr. Prt No.:
12 12 06
Brand:
Knipex
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
RS stock number 1367413
Product description Knipex 195 mm Wire Stripper, 0.14mm → 6.0mm
Manufacturer / Brand Knipex
Manufacturer part number 12 12 06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Knipex
Minimum Size 0.14 mm
Stripping Range 0.14 → 6 mm²
Overall Length 195 mm
Maximum Size 6.0 mm
Checking stock...
IDR
3,149,846.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,149,846.70
*price per unit indicative
"Knipex 195 mm Wire Stripper, 0.14mm → 6.0mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda