Facom Precision Phillips; Hexagon Screwdriver Set 6 Piece
- RS Stock No.:
- 2055103
- Mfr. Prt No.:
- HB.2B
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2055103 |
| Product description | Facom Precision Phillips; Hexagon Screwdriver Set 6 Piece |
| Manufacturer / Brand | Facom |
| Manufacturer part number | HB.2B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Watchmakers Screwdrivers
Facom watchmaker’s miniature screwdriver set comes with 5 or 6 piece screwdrivers to fit slotted, hex and phillips head screws. These screwdrivers have burnished hardened steel shafts, chrome finish bodies and revolving colour coded heads. The colour coded head allows you to identify the size of the screwdriver much easily.
Features and Benefits:
• Ease of use
• Comfortable to grip handle
• Small tips - Precision screwdrivers
• Colour coded heads
• Plastic case for protection
Typical Applications:
There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. This set of screwdrivers is typically used for an application that requires a small screwdriver tip such as:-
• Repairing watches
• Changing batteries
• Electronics
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
• Mechanical and industrial production
FAQ’s:
What do you get in the set?
162-9208 – 5 piece screwdriver set for slotted head screws:-
0.8mm x 13mm
1mm x 16mm
1.2mm x 17mm
1.6mm x 19mm
2.5mm x 21mm
Plastic Case
205-5103 – 6 piece screwdriver set for hex and phillips head screws:-
Hex 1.5mm
Hex 2mm
Hex 2.5mm
Phillips PH00
Phillips PH0
Phillips Ph1
Plastic Case
Specifications
| Attribute | Value |
| Brand | Facom |
| Number of Pieces | 6 |
| Screwdriver Type | Precision |
| Tip Size | Hex: 1.5; 2; 2.5 mm, Phillips: PH0; PH0; PH1 |
| Tip Type | Phillips; Hexagon |