RS PRO Engineers Phillips, Pozidriv, Slotted Flared, Slotted Parallel Screwdriver Set 18 Piece

RS Stock No.:
4593972
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
RS stock number 4593972
Product description RS PRO Engineers Phillips, Pozidriv, Slotted Flared, Slotted Parallel Screwdriver Set 18 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro 18 Piece Screwdriver Set

Our RS Pro expert quality 18 piece screwdriver set has been designed and manufactured with durable chrome-molybdenum and chrome vanadium steel. The generous size, easy grip handle is soft to touch but durable when in use. Our screwdriver kit has been designed with professional engineers and enthusiasts in mind, featuring a wide variety of tip types, sizes and length the set provides a solution for most mechanical and DIY situations.

Note

All of our screwdrivers have been tried, tested and approved by leading engineers.

Features & Benefits

• Variety of screwdriver sizes
• Variety of screwdriver types
• High quality chrome molybdenum vanadium steel material for high torque
• Holes in the handle ideal for hanging to a storage unit or belt
• Three year warranty
• Comfortable, anti-slip and safe grip made up from polypropylene
• Supplied with a professional, hardwearing and water-resistant wallet to keep the tools dry and safe when not in use

Typical Applications

Screwdriver sets offer a selection of hand tools ideal for driving various size screws into materials. They often include a variety of tips including philliips, slotted or pozidriv, ensuring they can be used with a range of applications. This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. Screwdriver sets are commonly used in applications such as:

• DIY
• Construction
• Automotive
• Plumbing
• Industrial
• Engineering

What Is A Screwdriver?

A screwdriver is a tool that can be used manually or powered by a machine to screw (insert) or unscrew (remove) a screw. The average screwdriver will consist of an ergonomically designed handle and a shaft with a particular drive type designed to slot into a certain screw before turning of the handle takes place. A screwdriver is classified by its tip, which is specifically designed to fit into a driving surface such as slot and groove.

Are these screwdrivers insulated?

This screwdriver set is not insulated therefor not safe for working with live electricity.

Care Advice

Acquiring a good quality tool kit such as the RS Pro 18 Piece Screwdriver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the zipped wallet that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the zipped wallet with the tools to prevent rust from occurring.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 18
Screwdriver Type Engineers
Tip Type Phillips, Pozidriv, Slotted Flared, Slotted Parallel
Tip Size Slotted Parallel: 3; 3; 3; 5 mm; Slotted Flared (Stubby): 5; 5; 6; 6 mm; Phillips (Stubby): PH0; PH1; PH2; PH3; PH1; Pozidriv (Sleeved): PZ0; PZ1; Pozidriv (Stubby): PZ2
Checking stock...
IDR
1,532,652.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,532,652.68
*price per unit indicative
"RS PRO Engineers Phillips, Pozidriv, Slotted Flared, Slotted Parallel Screwdriver Set 18 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda