Wera Interchangeable Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester Screwdriver Set 18

RS Stock No.:
6115855
Mfr. Prt No.:
003471
Brand:
Wera
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
RS stock number 6115855
Product description Wera Interchangeable Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester Screwdriver Set 18
Manufacturer / Brand Wera
Manufacturer part number 003471

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wera Kraftform Kompakt 18 Piece Interchangeable VDE Screwdriver Sets


Specifications

Attribute Value
Brand Wera
Number of Pieces 18
Screwdriver Type Interchangeable
Tip Size Hexagon: 9 mm; Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ0; PZ1; Square: 6.3; 8.1 mm; Three Square 1 mm; Dual Bit 1 mm; Tester 3 mm
Tip Type Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester
Checking stock...
IDR
2,480,543.61
Out of stock
Price Set
Unit(s)Per Unit(IDR)
12,480,543.61
*price per unit indicative
"Wera Interchangeable Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester Screwdriver Set 18" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda