RS PRO 110 mm Wire Stripper, 3.2mm → 9.5mm

RS Stock No.:
1763416
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
RS stock number 1763416
Product description RS PRO 110 mm Wire Stripper, 3.2mm → 9.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Size 3.2 mm
Stripping Range 3.2 → 9.5 mm²
Overall Length 110 mm
Maximum Size 9.5 mm
Checking stock...
IDR
75,206.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
175,206.13
*price per unit indicative
"RS PRO 110 mm Wire Stripper, 3.2mm → 9.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda