Wera Compact Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 16 Piece

RS Stock No.:
7755665
Mfr. Prt No.:
003484
Brand:
Wera
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
RS stock number 7755665
Product description Wera Compact Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 16 Piece
Manufacturer / Brand Wera
Manufacturer part number 003484

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

16 Piece VDE Interchangeable Blade Screwdriver Set

The Wera, Kraftform Kompakt, VDE 16 extra slim 1 screwdriver set are all approved at 1,000 volts and individually tested in keeping with IEC 60900 standards. The screwdriver set gives users piece of mind as they are also individually tested in water baths at 10,000 volts ensuring secure working. All screwdrivers in the set are designed with a multi-component VDE Kraftform handle with anti-roll feature.

The Screwdriver set are designed with VDE insulation and interchangeable blades with reduced blade diameter, enabling users to access the toughest of low-lying screw and spring elements to be actuated. The design of the Kraftform handle is well designed to prevent hand injuries such as blisters and calluses.

SUPPLIED_WITH : Tool roll.

Features and Benefits
• Ergonomic Kraftfrom driver handle design to fit the hands contours for improved grip an low fatigue working
• Tested up to 10000V
• Prevents hand injuries
• Reduced blade diameters for access to sunken screws
• Blackened point for extended working life
• Complete with single pole voltage tester
• Comes in a robust pouch

Typical Applications
This set of screwdrivers can be used in a variety of applications, typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

What is included in the set?
Phillips
KK 62 iS; 1 x PH 1x154, 1 x PH 2x154

Pozidriv
KK 65 iS PZ; 1 x PZ 1x154, 1 x PZ 2x154

PlusMinus PZ/S
KK 65 iS PZ/S; 1 x #1x154, 1 x #2x154

Torx
KK67 iS; 1 x TX 15x154, 1 x TX 20x154, 1 x TX 25x154

Slotted
KK60 i; 1 x 0.4x2.5x154
KK 6 iS; 1 x 0.6x3.5x154, 1 x 0.8x4.0x154, 1 x 1.0x5.5x154

External Hexagon
817 VDE; 817 VDE 1 x 9x102


Specifications

Attribute Value
Brand Wera
Number of Pieces 16
Screwdriver Type Compact
Tip Size Hexagon: 9 mm, Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: #1, Pozi Plus/Minus: #2, Slotted: 0.4 mm, Slotted: 0.5 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20, Torx: T25
Tip Type Hexagon, Phillips, Pozidriv, Slotted, Torx
Checking stock...
IDR
2,144,580.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,144,580.94
*price per unit indicative
"Wera Compact Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 16 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda