Bahco Interchangeable Pozidriv, Slotted Screwdriver Set 7 Piece
- RS Stock No.:
- 8064835
- Mfr. Prt No.:
- 808062
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8064835 |
| Product description | Bahco Interchangeable Pozidriv, Slotted Screwdriver Set 7 Piece |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 808062 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Screwdriver & Interchangeable Blade Set
Professional quality 1000 V insulated driver handle and blade set for live working supplied in a nylon pouch.
Ratcheting action ergonomic drive handle
Easy push release button built into handle for quick blade changes without the risk of blades falling out during use
Slim blades for excellent access to hard to reach areas
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Pieces | 7 |
| Screwdriver Type | Interchangeable |
| Tip Size | PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Slotted: 0.5 x 3 mm, Slotted: 0.8 x 4 mm, Slotted: 1 x 5.5 mm |
| Tip Type | Pozidriv, Slotted |