Wera Interchangeable Hexagon, Hex-Plus, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 18 Piece

RS Stock No.:
8757947
Mfr. Prt No.:
059293
Brand:
Wera
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
RS stock number 8757947
Product description Wera Interchangeable Hexagon, Hex-Plus, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 18 Piece
Manufacturer / Brand Wera
Manufacturer part number 059293

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Kompakt 60 Torque Screwdriver 18-Piece Set

This set from Wera features 16 screwdriver bits and a torque screwdriver with rapid bit change technology handle all presented in a storage pouch. The adjustable torque screwdriver has a Kraftform handle for low-fatigue working and the Rapidaptor quick-release chuck allows for the rapid change of bits between jobs.

Features & Benefits

  • Adjustable torque screwdriver with a range of 0.1-3.0 Nm.

  • Bits in a length of 89 mm.

  • The handle/interchangeable blade system, including the quick-release chuck, allows for the rapid exchange of the blades.

  • Rapidaptor holder allows for fast bit change without the need for additional tools.

  • Adjustable Kraftform torque screwdriver with an easy-to-read scale and measurement accuracy of ±6% in accordance with the standard EN ISO 6789.

  • Distinctive and noticeable audio excess-load signal when the pre-set torque is reached.

  • Suitable for manual and power tool operations.

  • The bit can be pushed into the adaptor without moving the sleeve. The lock will be activated automatically as soon as the bit is applied to the screw.

  • Secure and wobble-free.

  • A single compact tool set suitable for a whole host of applications eliminates the need for overly-heavy tool bags with too many tools.

  • Can easily be taken from site to site.

  • The design of the Kraftform handle is dictated by the hand itself, ensuring user comfort. Wera first developed a screwdriver handle to match the human hand as far back as the 1960s and have worked since to optimise them.

  • Hard gripping zones allows for high working speeds, whereas soft the soft zones allow for a high torque transfer.

  • As Kraftform handles fit perfectly in the hand, they prevent hand injuries such as blisters and calluses during work.

  • Convenient and robust storage.

Typical Applications


A Screwdriver Set is typically used by professional tradesmen, engineers or those wishing to complete DIY projects. This screwdriver set contains some of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver types are integral to carrying out a specific task revolving around loosening or tightening fasteners.

Most common screwdriver types such as flat-blade and cross-recess have a very wide range of applications. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:

  • Mechanical and industrial production

  • Electrical or engineering work & repairs

  • Woodworking/carpentry/furniture assembly

  • Fastening wood to metal

  • General maintenance


Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
  • Electronics repairs

  • Opening consoles - Xbox/ PlayStation

  • Opening Mobile phones

  • Opening MacBooks

FAQs

What are the typical uses?

Screws are a necessary part of everyday life as they feature in almost everything, including appliances and electronics. Whether you’re assembling furniture, finishing DIY projects, and completing installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.

Why would I need a screwdriver?


Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool or you may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future. To formulate a plan and purchase the correct screwdriver or screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.


What do you get in the set?

This set contains:

  • 1 x Kraftform Series 7400 adjustable torque screwdriver (0.1 – 3.0 Nm) with Rapidaptor quick-release chuck.

  • 3 x Pozi screwdriver bit: PZ1 x 89 mm, PZ2 x 89 mm, PZ3 x 89 mm.

  • 1 x slotted screwdriver bit: 1 x 5.5 x 89 mm.

  • 3 x Phillips screwdriver bit: PH1 x 89 mm, PH2 x 89 mm, PH3 x 89 mm.

  • 5 x TORX® screwdriver bit: TX10 x 89 mm, TX15 x 89 mm, TX20 x 89 mm, TX25 x 89 mm, TX30 x 89 mm.

  • 4 x Hex-Plus screwdriver bit: 3 x 89 mm, 4 x 89 mm, 5 x 89 mm, 6 x 89 mm.

  • 1 x storage pouch.


Specifications

Attribute Value
Brand Wera
Screwdriver Type Interchangeable
Number of Pieces 18
Tip Size 1 mm, 3 mm, 4 mm, 5 mm, 6 mm, 1/4 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30
Tip Type Hexagon, Hex-Plus, Phillips, Pozidriv, Slotted, Torx
Checking stock...
IDR
3,493,885.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,493,885.90
*price per unit indicative
"Wera Interchangeable Hexagon, Hex-Plus, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 18 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda