RS PRO Hexagon Screwdriver Bit, Hex 4
- RS Stock No.:
- 0253201
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
| RS stock number | 0253201 |
| Product description | RS PRO Hexagon Screwdriver Bit, Hex 4 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Head Type | Hexagon |
| Type | Driver Bit |
| Size | Hex 4 |
| Material | Chrome Vanadium Steel |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda