Knipex Wire Stripper, 0.03mm → 10.0mm
- RS Stock No.:
- 4920532
- Mfr. Prt No.:
- 12 42 195
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4920532 |
| Product description | Knipex Wire Stripper, 0.03mm → 10.0mm |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 12 42 195 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
MultiStrip 10 Automatic Wire Stripper
Note
Spare Parts for Knipex MultiStrip 10
- Spare blades block (RS 500-1216)
- Spare length stop (RS 500-1323)
Fully automated adjustment to respective cable cross-section, depending insulation thicknesses in a range from 0.03 - 10.0 mm² (32-7 AWG)
Fine adjustment of the tool is not necessary due to the unique self-infeeding of the cutting depth preventing damage to the conductor
Steel-made restrain jaws with integrated cutting edges
Integrated wire cutter for copper and aluminium wires, multiple stranded ≤10 mm² or single stranded ≤6 mm²
Smoothly operating mechanism
Body made of tough fibreglass reinforced plastic
Ergonomic soft compound zone in the handle area for a secure grip
Specifications
| Attribute | Value |
| Brand | Knipex |
| Minimum Size | 0.03 mm |
| Stripping Range | 0.03 → 10 mm² |
| Maximum Size | 10.0 mm |