Wera Pozidriv Screwdriver Bit, PZ2

RS Stock No.:
1230898
Mfr. Prt No.:
071085
Brand:
Wera
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
RS stock number 1230898
Product description Wera Pozidriv Screwdriver Bit, PZ2
Manufacturer / Brand Wera
Manufacturer part number 071085

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Driver Bits

Wera Pozidriv Stainless Steel Torsion Bits (3855-1-TS)

High quality Torsion bits for use with Pozidriv Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.

Vacuum ice hardened for protection against drops and impact
Torsion design for longer tool life and reduced wear


Specifications

Attribute Value
Brand Wera
Head Type Pozidriv
Size PZ2
Type Impact Driver Bit
Material Stainless Steel
Checking stock...
IDR
163,418.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1163,418.62
*price per unit indicative
"Wera Pozidriv Screwdriver Bit, PZ2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda