RS PRO Wire Stripper, 1mm → 3.2mm
- RS Stock No.:
- 5423357
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
| RS stock number | 5423357 |
| Product description | RS PRO Wire Stripper, 1mm → 3.2mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Automatic Wire Stripper
From the trusted RS PRO brand, this professional automatic wire stripper has been designed to work with round, single & multi-wire PVC cables. Featuring a tension spring action for auto-return, a single squeeze of handles opens and closes the synchronized jaws and strips insulation cleanly from the conductor. For an effortless and efficient stripping of many sizes of wire, this tool is ideal.
With ergonomic handles and six integrated striping sizes, this versatile tool promises a long and reliable working life. This all-purpose stripper even features replaceable jaws for further versatility.
• RS PRO automatic wire stripper spare blades 667-3433
• RS PRO automatic wire stripper with 8 to 22 AWG cutting sizes 663-617
• RS PRO automatic wire stripper with 8 to 18 AWG cutting sizes 542-3357
Features and Benefits
• Zinc alloy body and handle
• Medium carbon steel sheet for stripping mechanism
• PVC injection soft grip
• High carbon steel for the cutting and stripper knife blades.
• Spring steel for auto-return tension spring.
• Suitable for use with PVC, silicone rubber and others
Applications
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Size | 1 mm |
| Stripping Range | 1 → 3.2 mm |
| Maximum Size | 3.2 mm |
| Cable Type | Standard |