RS PRO Phillips Screwdriver Bit 10 pieces, PH2

RS Stock No.:
1250356
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
RS stock number 1250356
Product description RS PRO Phillips Screwdriver Bit 10 pieces, PH2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro TiN CVD Screw Bits

RS Pro TiN CVD bits are top quality screw bits that are fully coated using a high temperature method giving a coating hardness of approx. 95HRc. Due to the high performance properties of the coating, these bits allow perfect wear protection, can have higher torques applied to them and ultimately give a longer service life. Supplied in a compact plastic box.

Features & Benefits

1/4 Hexagon Shank
25 mm long
TiN CVT Coating


Specifications

Attribute Value
Brand RS PRO
Head Type Phillips
Size PH2
Type Driver Bit
Checking stock...
IDR
214,814.72
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1214,814.72
*price per unit indicative
"RS PRO Phillips Screwdriver Bit 10 pieces, PH2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda